STMicroelectronics M93C86-WMN6TP, 16 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire

Subtotal (1 reel of 2500 units)*

€550.00

(exc. VAT)

€675.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.22€550.00

*price indicative

RS Stock No.:
165-7692
Mfr. Part No.:
M93C86-WMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2k x 8/1k x 16 Bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Length

5mm

Standards/Approvals

No

Maximum Random Access Time

200ns

Automotive Standard

AEC-Q100

Supply Current

2mA

Number of Words

1024

Data Retention

200year

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy