STMicroelectronics M95512-RDW6TP, 512 kB Serial EEPROM, 80 ns 8-Pin TSSOP SPI

Subtotal (1 reel of 4000 units)*

€2,816.00

(exc. VAT)

€3,464.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.704€2,816.00

*price indicative

RS Stock No.:
168-6716
Mfr. Part No.:
M95512-RDW6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

512kB

Interface Type

SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

64K x 8 bit

Maximum Clock Frequency

16MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.1mm

Standards/Approvals

No

Width

169mm

Series

M95512

Height

1.2mm

Number of Words

64K

Data Retention

200year

Automotive Standard

AEC-Q100

Supply Current

5mA

Maximum Random Access Time

80ns

COO (Country of Origin):
US

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy