STMicroelectronics M95512-RMN6P, 512 kB EEPROM, 80 ns 8-Pin SOIC SPI

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

€65.60

(exc. VAT)

€80.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 200€0.656€65.60-
300 - 400€0.638€63.802%
500 - 900€0.62€62.005%
1000 - 1900€0.605€60.507%
2000 +€0.576€57.6012%

*price indicative

RS Stock No.:
168-7603
Mfr. Part No.:
M95512-RMN6P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

65536 x 8 bit

Maximum Clock Frequency

16MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

5mm

Width

6.2mm

Number of Words

65536

Automotive Standard

AEC-Q100

Data Retention

200year

Maximum Random Access Time

80ns

Supply Current

2mA

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy