Microchip AT25512-TH-T, 512 kB EEPROM, 80 ns 8-Pin TSSOP SPI
- RS Stock No.:
- 734-440
- Mfr. Part No.:
- AT25512-TH-T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 5000 units)*
€5,710.00
(exc. VAT)
€7,025.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.142 | €5,710.00 |
*price indicative
- RS Stock No.:
- 734-440
- Mfr. Part No.:
- AT25512-TH-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 65536 x 8 | |
| Minimum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AT251 | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Number of Words | 65536 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 65536 x 8 | ||
Minimum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AT251 | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Data Retention 100year | ||
Number of Words 65536 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM provides 512 Kbits of memory, perfect for low-power and low-voltage applications. It is designed for seamless integration in industrial and commercial systems requiring reliable data storage.
Operates on a voltage range of 1.8V to 5.5V for versatile application compatibility
Supports SPI modes 0 and 3, facilitating easy integration with diverse microcontrollers
Features a self-timed write cycle completing within a maximum of 5 MS
Related links
- Microchip AT25512N-SH-T 80 ns 8-Pin SOIC SPI
- STMicroelectronics M95512-RDW6TP 80 ns 8-Pin TSSOP SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25640B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25020B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25040B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25128B-XHL-B 80 ns 8-Pin TSSOP Serial-SPI
