STMicroelectronics M24C01-RMN6TP, 1 kB Serial EEPROM, 900 ns 8-Pin SO-8 Serial-I2C

Subtotal (1 reel of 2500 units)*

€222.50

(exc. VAT)

€272.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.089€222.50

*price indicative

RS Stock No.:
239-6310
Mfr. Part No.:
M24C01-RMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Organisation

128 K x 8 Bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

550μm

Series

M24C01

Automotive Standard

AEC-Q100

Number of Words

128k

Maximum Random Access Time

900ns

Data Retention

200year

The STMicroelectronics EEPROM is a 1-Kbit I2C-compatible EEPROM organized as 128 x 8 bits. It can be accessed with a supply voltage from 1.8 V to 5.5 V

Compatible with 400 kHz & 100 kHz I2C bus modes

Memory array - 1 Kbit 128 bytes of EEPROM & 2 Kbit 256 bytes of EEPROM

Single supply voltage of 1.8 V to 5.5 V

Byte Write within 5 ms

Page Write within 5 ms

Operating temperature range from -40 °C up to +85 °C

Write protect of the whole memory array

Enhanced ESD/Latch-Up protection

More than 4 million Write cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy