STMicroelectronics M93C66-RMN3TP/K, 4 kB, 200 ns 8-Pin SOIC Serial-Microwire, Serial-Microwire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-8655
Mfr. Part No.:
M93C66-RMN3TP/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

4 kB

Maximum Random Access Time

200 ns

Pin Count

8

Package Type

SOIC

Interface Type

Serial-Microwire, Serial-Microwire

Automotive Standard

AEC-Q100, AEC-Q100

Data Retention

100 year

Height

1.75 mm

Length

5 mm

Maximum Clock Frequency

2 MHz

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.8 V

Mount Type

Surface

Number of Bits per Word

8

Number of Words

256

Organisation

512 x 8 bit

Series

M93Cx6-A125

Standards/Approvals

No

Supply Current

1.5 mA

Width

150 mm

COO (Country of Origin):
CN

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy