Microchip 93C66C-I/P, 4 kB EEPROM, 200 ns 8-Pin DIP Serial-Microwire
- RS Stock No.:
- 197-5390
- Mfr. Part No.:
- 93C66C-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-5390
- Mfr. Part No.:
- 93C66C-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 16/512 x 8 Bit | |
| Maximum Clock Frequency | 3MHz | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Number of Words | 256 | |
| Data Retention | 200year | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 200ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type DIP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 16/512 x 8 Bit | ||
Maximum Clock Frequency 3MHz | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Number of Words 256 | ||
Data Retention 200year | ||
Supply Current 2mA | ||
Automotive Standard No | ||
Maximum Random Access Time 200ns | ||
The Microchip 93C66C series is a 4Kbit low-voltage serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.
Self-timed erase cycles
Self-timed write cycles
Device status signal
Sequential read function
RoHS compliant
Related links
- Microchip 200 ns 8-Pin DIP Serial-Microwire
- Microchip 93LC56B/P 200 ns 8-Pin DIP Serial-Microwire
- Microchip 93C56C-I/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip AT93C46D-PU 1000 ns 8-Pin DIP Serial-Microwire
- Microchip 93C46C-I/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 93C46B-I/P 200 ns 8-Pin SOIC Serial-Microwire
