Microchip 25LC128-I/ST, 128 kB Serial EEPROM, 50 ns 8-Pin TSSOP Serial-SPI

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.121€11.21-
30 +€1.092€10.922%

*price indicative

Packaging Options:
RS Stock No.:
177-1645
Mfr. Part No.:
25LC128-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

128kB

Interface Type

Serial-SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

16K x 8 bit

Maximum Clock Frequency

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.4mm

Standards/Approvals

No

Width

3.1mm

Series

25LCXXX

Height

1.2mm

Supply Current

5mA

Number of Words

16k

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Data Retention

200year

COO (Country of Origin):
TH
The Microchip 25LC128 is a 128 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.

Additional Features: 2048 x 8-bit (16 Kbit)

Serial Peripheral Interface (SPI) Compatible

Supports SPI modes 0 and 3

Up to 10 MHz clock frequency

self-Timed Erase and Write Cycles (5 ms max.)

Low Power Consumption:

Read current: 5 mA (Max) at 10 MHz

Write current: 5 mA (Max) at 10 MHz

Standby current: 5 μA (Max) at 5.5 V

Block Write Protection: Protect 1/4, 1/2 or Entire Array

More than 1 million erase/write cycles

Data retention > 200 years

Temperature Ranges Available

Industrial (I): -40°C to 85°C

Extended (E): -40°C to +125°C

Extended+ (H): -40°C to +150°C

Factory Programming Available

Available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and 8-lead 2x3 TDFN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy