Microchip 25AA320A-I/SN, 32 kB EEPROM, 50 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5380
- Mfr. Part No.:
- 25AA320A-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€69.00
(exc. VAT)
€85.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.69 | €69.00 |
*price indicative
- RS Stock No.:
- 197-5380
- Mfr. Part No.:
- 25AA320A-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | 25AA320A | |
| Number of Words | 4K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 50ns | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 6mm | ||
Series 25AA320A | ||
Number of Words 4K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 50ns | ||
Data Retention 200year | ||
Supply Current 5mA | ||
The Microchip 25AA320A series is a 32 Kbit serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.
Max clock 10 MHz
32 Byte Page
Write cycle time is 5 ms max
Sequential read
High reliability
Block write protection
Related links
- Microchip 25AA320A-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC512-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
