Microchip 11LC010T-I/TT, 1 kB Serial EEPROM, 100 ns 3-Pin SOT-23 Serial
- RS Stock No.:
- 823-1173
- Mfr. Part No.:
- 11LC010T-I/TT
- Manufacturer:
- Microchip
Subtotal (1 pack of 30 units)*
€6.87
(exc. VAT)
€8.46
(inc. VAT)
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | €0.229 | €6.87 |
*price indicative
- RS Stock No.:
- 823-1173
- Mfr. Part No.:
- 11LC010T-I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 100kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Series | 11XX | |
| Width | 2.64mm | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Number of Words | 128 | |
| Maximum Random Access Time | 100ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 100kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Series 11XX | ||
Width 2.64mm | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Automotive Standard No | ||
Number of Words 128 | ||
Maximum Random Access Time 100ns | ||
11AAxxx/11LCxxx UNI/O™ Serial EEPROM
The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchips proprietary UNI/O™ Serial Bus.
UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.
Features
EEPROM Serial Access - Microchip
Related links
- Microchip 100 ns 3-Pin SOT-23 Serial
- Microchip 11AA010T-I/TT, 1 kB Serial EEPROM 3-Pin SOT-23 Serial
- Microchip 25LC010A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC86-I/P 100 ns 8-Pin PDIP Serial-3 Wire
- Microchip 25LC640A-I/P 100 ns 8-Pin PDIP Serial-SPI
- Microchip 25LC640A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 11AA02E48T-I/TT, 2 kB Serial EEPROM 3-Pin SOT-23 Serial
