Microchip, 4 kB EEPROM, 3500 ns 8-Pin TSSOP Serial-2 Wire
- RS Stock No.:
- 187-9398
- Mfr. Part No.:
- 24FC04-I/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€24.80
(exc. VAT)
€30.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.248 | €24.80 |
*price indicative
- RS Stock No.:
- 187-9398
- Mfr. Part No.:
- 24FC04-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-2 Wire | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Width | 6.4mm | |
| Series | 24FC04 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 256 | |
| Supply Current | 1mA | |
| Maximum Random Access Time | 3500ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-2 Wire | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 3.1mm | ||
Width 6.4mm | ||
Series 24FC04 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 256 | ||
Supply Current 1mA | ||
Maximum Random Access Time 3500ns | ||
Data Retention 200year | ||
The Microchip Technology Inc. 24FC04 is a 4Kb I2C™ compatible Serial EEPROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC04 also has a page write capability for up to 16 bytes of data. The 24FC04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages and is also available in the 5-lead SOT-23 package.
Single supply with operation down to 1.7V
2-wire serial interface, I2C™ compatible
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz, 400 kHz, and 1 MHz clock compatibility
Page write time 3 ms, typical
Self-timed erase/write cycle
16-byte page write buffer
Hardware write-protect
ESD protection >4,000V
More than 1 million erase/write cycles
Data retention >200 years
Related links
- Microchip 24FC04-I/ST 3500 ns 8-Pin TSSOP Serial-2 Wire
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC04T-I/MUY 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 24FC04-I/MS 450 ns 8-Pin MSOP Serial-2 Wire
- Microchip 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 3500 ns 8-Pin UDFN Serial-2 Wire
- Microchip 3500 ns 8-Pin PDIP Serial-2 Wire
