STMicroelectronics M24128-BFMC6TG, 128 kB EEPROM, 450 ns 8-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 190-6757
- Mfr. Part No.:
- M24128-BFMC6TG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€1,700.00
(exc. VAT)
€2,100.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.34 | €1,700.00 |
*price indicative
- RS Stock No.:
- 190-6757
- Mfr. Part No.:
- M24128-BFMC6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Length | 1.8mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Number of Words | 16K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Length 1.8mm | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Number of Words 16K | ||
The M24128 is a 128-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16 K x 8 bits. The M24128-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24128-BR can operate with a supply voltage
Compatible with all I2C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
128 Kbit (16 Kbyte) of EEPROM
Page size: 64 byte
Additional Write lockable page
Single supply voltage and high speed:
1 MHz clock from 1.7 V to 5.5 V
Write:
Byte Write within 5 ms
Page Write within 5 ms
Operating temperature range:
from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
SO8
TSSOP8
UFDFPN8
WLCSP
UFDFPN5
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M24128-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24128-BFMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24128-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C32-FMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
