STMicroelectronics M24512-DRMF3TG/K, 512 kB EEPROM, 450 ns 8-Pin MLP Serial-I2C

Subtotal (1 reel of 2500 units)*

€3,390.00

(exc. VAT)

€4,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.356€3,390.00

*price indicative

RS Stock No.:
196-1983
Mfr. Part No.:
M24512-DRMF3TG/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

MLP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

64K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.1mm

Standards/Approvals

No

Series

M24512 A125

Length

2.1mm

Height

800μm

Maximum Random Access Time

450ns

Automotive Standard

AEC-Q100

Data Retention

100year

Number of Words

64K

Supply Current

2mA

The M24512-A125 is a 512-Kbit serial EEPROM Automotive grade device operating up to 125 °C. The device is accessed by a simple serial I2C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24512-A125 is a byte-alterable memory (64 K x 8 bits) organized as 512 pages of 128 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24512-A125 offers an additional Identification Page (128 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy