STMicroelectronics M24C08-RMC6TG, 8 kB EEPROM, 900 ns 8-Pin UFDFPN Serial-I2C

Subtotal (1 reel of 5000 units)*

€880.00

(exc. VAT)

€1,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.176€880.00

*price indicative

RS Stock No.:
190-6762
Mfr. Part No.:
M24C08-RMC6TG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

8kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

UFDFPN

Mount Type

Surface

Pin Count

8

Organisation

1K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.1mm

Length

2.1mm

Data Retention

200year

Supply Current

1mA

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Number of Words

1K

Compatible with I2C bus modes:

400 kHz

100 kHz

Memory array:

8 Kbit (1 Kbyte) of EEPROM

Page size: 16 byte

Single supply voltage:

M24C08-W: 2.5 V to 5.5 V

M24C08-R: 1.8 V to 5.5 V

M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)

Write:

Byte Write within 5 ms

Page Write within 5 ms

Operating temperature range:

from -40 °C up to +85 °C

Random and sequential Read modes

Write protect of the whole memory array

Enhanced ESD/Latch-Up protection

More than 4 million Write cycles

More than 200-years data retention

Packages

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy