STMicroelectronics M24256X-FCU6T/VF, 256 kB EEPROM, 450 ns 4-Pin WLCSP-4 Serial-I2C
- RS Stock No.:
- 234-8883
- Mfr. Part No.:
- M24256X-FCU6T/VF
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 10000 units)*
€4,010.00
(exc. VAT)
€4,930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.401 | €4,010.00 |
*price indicative
- RS Stock No.:
- 234-8883
- Mfr. Part No.:
- M24256X-FCU6T/VF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-I2C | |
| Package Type | WLCSP-4 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.65V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 700μm | |
| Height | 200μm | |
| Length | 980μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Number of Words | 32k | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-I2C | ||
Package Type WLCSP-4 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.65V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 700μm | ||
Height 200μm | ||
Length 980μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Number of Words 32k | ||
Data Retention 200year | ||
The STMicroelectronics M24256X-F series can operate with a supply voltage from 1.65 V to 3.6 V, with a clock frequency up to 1 MHz, over an ambient temperature range from -40 °C to +85 °C. It can also operate down to 1.6 V, under some restricting conditions.
Configurable device address register
Software write protection register
More than 4 million write cycles
More than 200-year data retention
Related links
- STMicroelectronics M24256X-FCU6T/VF 450 ns 4-Pin WLCSP-4 Serial-I2C
- STMicroelectronics M24256X-GCU6T/VF, 32 kB EEPROM 4-Pin WLCSP I2C
- STMicroelectronics 450 ns 5-Pin WLCSP Serial-I2C
- STMicroelectronics M24C64-FCS6TP/K 450 ns 5-Pin WLCSP Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256-BRDW6TP 450 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24256-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip AT24C256C-XHL-T 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
