STMicroelectronics M24512-DRMF3TG/K, 512 kB EEPROM, 450 ns 8-Pin MLP Serial-I2C
- RS Stock No.:
- 196-1985
- Mfr. Part No.:
- M24512-DRMF3TG/K
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
In Stock
- Plus 2,390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.656 | €16.56 | - |
| 30 - 40 | €1.62 | €16.20 | 2% |
| 50 - 90 | €1.585 | €15.85 | 4% |
| 100 - 240 | €1.537 | €15.37 | 7% |
| 250 + | €1.489 | €14.89 | 10% |
*price indicative
- RS Stock No.:
- 196-1985
- Mfr. Part No.:
- M24512-DRMF3TG/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | MLP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Series | M24512 A125 | |
| Width | 3.1mm | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Number of Words | 64K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type MLP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Series M24512 A125 | ||
Width 3.1mm | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Number of Words 64K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
The M24512-A125 is a 512-Kbit serial EEPROM Automotive grade device operating up to 125 °C. The device is accessed by a simple serial I2C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24512-A125 is a byte-alterable memory (64 K x 8 bits) organized as 512 pages of 128 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24512-A125 offers an additional Identification Page (128 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Related links
- STMicroelectronics M24512-DRMF3TG/K 450 ns 8-Pin MLP Serial-I2C
- STMicroelectronics M24512-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24512-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMC6TG 900 ns 8-Pin MLP Serial-I2C
