STMicroelectronics M95512-WMN6TP, 512 kB EEPROM, 40 ns 8-Pin SO-8 Serial-SPI
- RS Stock No.:
- 196-1992
- Mfr. Part No.:
- M95512-WMN6TP
- Manufacturer:
- STMicroelectronics
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.35
(exc. VAT)
€23.80
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.774 | €19.35 | - |
| 50 - 75 | €0.758 | €18.95 | 2% |
| 100 - 225 | €0.741 | €18.53 | 4% |
| 250 - 475 | €0.718 | €17.95 | 7% |
| 500 + | €0.703 | €17.58 | 9% |
*price indicative
- RS Stock No.:
- 196-1992
- Mfr. Part No.:
- M95512-WMN6TP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-SPI | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 16MHz | |
| Organisation | 65536 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 150mm | |
| Series | M95512 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 65536 | |
| Maximum Random Access Time | 40ns | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-SPI | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 16MHz | ||
Organisation 65536 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 150mm | ||
Series M95512 | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 65536 | ||
Maximum Random Access Time 40ns | ||
Supply Current 5mA | ||
Data Retention 200year | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics M95512-WMN6TP 40 ns 8-Pin SO-8 Serial-SPI
- STMicroelectronics M95512-RDW6TP 80 ns 8-Pin TSSOP SPI
- STMicroelectronics M95512-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95512-RMN6P 80 ns 8-Pin SOIC SPI
- onsemi CAT25320VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25256VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi NV25640DWHFT3G 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25640YI-GT3 40 ns 8-Pin TSSOP Serial-SPI
