Microchip 24AA512T-I/SN, 512 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5291
- Mfr. Part No.:
- 24AA512T-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €4.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
In Stock
- Plus 3,070 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.632 | €16.32 | - |
| 100 + | €1.586 | €15.86 | €4.60 |
*price indicative
- RS Stock No.:
- 197-5291
- Mfr. Part No.:
- 24AA512T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Supply Current 5mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
The Microchip24AA512T series is a 512 Kbit serial EEPROM that can be operated across a broad voltage range 1.7V to 5.5V. It can be used for advanced, low-power applications such as personal communications or data acquisition
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
RoHS compliant
Related links
- Microchip 24AA512T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA512-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA256T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA025E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
