Microchip 24LC04B/SN, 4 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5298
- Mfr. Part No.:
- 24LC04B/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €0.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.85
(exc. VAT)
€19.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.317 | €15.85 | - |
| 100 + | €0.308 | €15.40 | €0.90 |
*price indicative
- RS Stock No.:
- 197-5298
- Mfr. Part No.:
- 24LC04B/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 512 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Maximum Random Access Time 900ns | ||
Number of Words 512 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Data Retention 200year | ||
The Microchip 24LC04B series is a 4K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Related links
- Microchip 24LC04B/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC04BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC16BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA512T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
