Microchip AT25128B-SSHL-T, 128 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5357
- Mfr. Part No.:
- AT25128B-SSHL-T
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €0.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.25
(exc. VAT)
€21.25
(inc. VAT)
Temporarily out of stock
- 2,775 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.69 | €17.25 | - |
| 50 - 75 | €0.676 | €16.90 | €0.70 |
| 100 - 475 | €0.662 | €16.55 | €2.80 |
| 500 + | €0.648 | €16.20 | €21.00 |
*price indicative
- RS Stock No.:
- 197-5357
- Mfr. Part No.:
- AT25128B-SSHL-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 128K bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | AT25128B | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Number of Words | 1638432768 | |
| Data Retention | 100year | |
| Maximum Random Access Time | 80ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 128K bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Series AT25128B | ||
Length 4.9mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
Number of Words 1638432768 | ||
Data Retention 100year | ||
Maximum Random Access Time 80ns | ||
The Microchip AT25128B series EEPROM is serial peripheral interface (SPI) compatible 128Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Write-protect(WP) pin and write disable instructions for both hardware and software data protection
64-byte page write mode
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25128B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25128B-XHL-B 80 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
