Microchip 25AA320A-I/SN, 32 kB EEPROM, 50 ns 8-Pin SOIC Serial-SPI

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€17.25

(exc. VAT)

€21.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.69€17.25
50 +€0.67€16.75

*price indicative

Packaging Options:
RS Stock No.:
197-5381
Mfr. Part No.:
25AA320A-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

32kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

10MHz

Organisation

32K bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Series

25AA320A

Width

6mm

Standards/Approvals

No

Height

1.75mm

Data Retention

200year

Number of Words

4K

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Supply Current

5mA

The Microchip 25AA320A series is a 32 Kbit serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.

Max clock 10 MHz

32 Byte Page

Write cycle time is 5 ms max

Sequential read

High reliability

Block write protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy