Microchip, 4 kB EEPROM, 200 ns 8-Pin DIP Serial-Microwire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-5389
Mfr. Part No.:
93C66C-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

Serial-Microwire

Package Type

DIP

Mount Type

Surface

Pin Count

8

Organisation

256 x 16/512 x 8 Bit

Maximum Clock Frequency

3MHz

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

9.4mm

Width

6.35mm

Number of Words

256

Maximum Random Access Time

200ns

Supply Current

2mA

Data Retention

200year

Automotive Standard

No

The Microchip 93C66C series is a 4Kbit low-voltage serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.

Self-timed erase cycles

Self-timed write cycles

Device status signal

Sequential read function

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy