Microchip 93LC56B/P, 2 kB EEPROM, 200 ns 8-Pin DIP Serial-Microwire

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

€24.12

(exc. VAT)

€29.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 60€0.402€24.12
120 +€0.39€23.40

*price indicative

RS Stock No.:
197-5391
Mfr. Part No.:
93LC56B/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

Serial-Microwire

Package Type

DIP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2K x 16 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

3.3mm

Length

9.4mm

Width

6.35mm

Standards/Approvals

No

Series

93XX.56

Maximum Random Access Time

200ns

Automotive Standard

No

Supply Current

2mA

Data Retention

200year

Number of Words

128

The Microchip 93LC56B series is a 2Kbit low-voltage serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.

Self-timed erase cycles

Self-timed write cycles

Device status signal

Sequential read function

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy