Microchip AT24C01C-SSHM-B, 1 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 197-5404
- Mfr. Part No.:
- AT24C01C-SSHM-B
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.45
(exc. VAT)
€14.10
(inc. VAT)
In Stock
- Plus 1,150 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.229 | €11.45 |
| 100 + | €0.22 | €11.00 |
*price indicative
- RS Stock No.:
- 197-5404
- Mfr. Part No.:
- AT24C01C-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Series | AT24C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Maximum Random Access Time | 550ns | |
| Number of Words | 128256 | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Series AT24C | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Maximum Random Access Time 550ns | ||
Number of Words 128256 | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 100year | ||
The Microchip AT24C01C series is a 1 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 8‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.
Low‑voltage operation
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write-protect pin for full array hardware data protection
Random and sequential read modes
High reliability
Related links
- Microchip AT24C01C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C32D-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C02C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24MAC402-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C128C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
