Microchip 25CSM04-I/SN, 4 MB EEPROM, 40 ns 8-Pin SOIC Serial

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.50

(exc. VAT)

€12.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€2.10€10.50-
10 - 20€2.06€10.301%
25 - 45€2.018€10.093%
50 - 70€1.98€9.905%
75 +€1.942€9.717%

*price indicative

Packaging Options:
RS Stock No.:
215-5863
Mfr. Part No.:
25CSM04-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4MB

Interface Type

Serial

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

8MHz

Organisation

4M bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Length

4.9mm

Data Retention

100year

Number of Words

512

Maximum Random Access Time

40ns

Supply Current

3mA

Automotive Standard

No

The Microchip 25CSM04 is a 4 Mb Serial EEPROM with a Serial Peripheral Interface (SPI) capable of operation across a broad voltage range (2.5V to 5.5V). The device is organized as one block of 524,288 bytes of 8-bits each (512 Kbyte).It includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built in ECC, and a configurable write protection scheme for all bytes. The 25CSM04 is optimized for use in consumer electronics, industrial, and medical applications where reliable and dependable non-volatile memory storage is essential, and is packaged in SOIC, DFN, and WLCSP purchase options.

524,288 x 8 bit; page size of 256 bytes

Byte or sequential reads; byte or page writes

Self-timed write cycle (5 Ms maximum)

Security register featuring preprogramed 128-bit serial number and 256-byte user-programmable lockable ID page

Built-in Error Correction Code (ECC) Logic with ECC Status bit via the STATUS register

JEDEC(R) SPI Manufacturer Read ID Support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy