Microchip AT24C08C-STUM-T, 8 kB Serial EEPROM, 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)
- RS Stock No.:
- 239-5566
- Mfr. Part No.:
- AT24C08C-STUM-T
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.384 | €9.60 | - |
| 50 - 475 | €0.374 | €9.35 | €0.50 |
| 500 - 975 | €0.364 | €9.10 | €10.00 |
| 1000 - 2475 | €0.355 | €8.88 | €29.00 |
| 2500 + | €0.346 | €8.65 | €95.00 |
*price indicative
- RS Stock No.:
- 239-5566
- Mfr. Part No.:
- AT24C08C-STUM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 3.3mm | |
| Series | AT24C0 | |
| Number of Words | 1K | |
| Supply Current | 400μA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 3.3mm | ||
Series AT24C0 | ||
Number of Words 1K | ||
Supply Current 400μA | ||
Automotive Standard No | ||
Maximum Random Access Time 450ns | ||
Data Retention 100year | ||
The Microchip AT24C08C provides 8,192 bits of serial EEPROM organized as 1,024 words of 8 bits each. The device's cascading feature allows up to four devices (AT24C04C) or two devices (AT24C08C) to share a common two-wire bus. These devices are optimized for use in many industrial and commercial applications where low‑power and low‑voltage operations are essential. Along with more than 1 million read/write cycles it provides data retention of 100 years. Also, ESD protection of more than 4000 V. The device offers 2-wire serial interface which are I2C compatible. Also, Schmitt trigger inputs for noise suppression. The device offers self-timed erase/write cycle.
Temperature under bias -55°C to +125°C
Storage temperature -65°C to +150°C
VCC of 6.25V
Voltage on any pin with respect to ground -1.0 V to +7.0 V
DC output current is 5.0 mA
Related links
- Microchip AT24C08C-STUM-T 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)
- Microchip 24CW160T-I/OT 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- STMicroelectronics M24C32-FMH6TG 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics M24128-BFMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
- Microchip AT24C16D-STUM-T 450 ns 8-Pin TSOT Serial-2 Wire, I2C
