STMicroelectronics M24C08-FCT6TP/T, 8 kB Serial EEPROM, 900 ns 4-Pin WLCSP Serial-I2C
- RS Stock No.:
- 239-6322
- Mfr. Part No.:
- M24C08-FCT6TP/T
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.20
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.31 | €6.20 |
| 200 - 980 | €0.193 | €3.86 |
| 1000 - 1980 | €0.147 | €2.94 |
| 2000 + | €0.132 | €2.64 |
*price indicative
- RS Stock No.:
- 239-6322
- Mfr. Part No.:
- M24C08-FCT6TP/T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 8kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 700μm | |
| Series | M24C08-F | |
| Width | 690μm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Data Retention | 200year | |
| Number of Words | 1K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 8kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 700μm | ||
Series M24C08-F | ||
Width 690μm | ||
Standards/Approvals No | ||
Height 550μm | ||
Data Retention 200year | ||
Number of Words 1K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
The STMicroelectronics EEPROM is an 8-Kbit I2C-compatible EEPROM organized as 1 K x 8 bits. It can be can be accessed either with a supply voltage from 1.7 V to 5.5 V over the full temperature range or with an extended supply voltage from 1.6 V to 1.7 V.
Compatible with 100kHz and 400kHz I2C bus modes
Memory array - 8 Kbit 1 Kbyte of EEPROM , 16 byte page size
Single supply voltage of 1.7 V to 5.5 V full temperature range and 1.6 V to 1.7 V limited temperature range
Byte Write within 5 ms
Page Write within 5 ms
Operating temperature range from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Related links
- STMicroelectronics M24C08-FCT6TP/T 900 ns 4-Pin WLCSP Serial-I2C
- STMicroelectronics M24C08-RMC6TG 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256X-FCU6T/VF 450 ns 4-Pin WLCSP-4 Serial-I2C
- Microchip 24LC08B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C08-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- onsemi CAT24C08YI-GT3 900 ns 8-Pin TSSOP I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 900 ns 8-Pin DIP Serial-I2C
