onsemi CAT24AA16TDI-GT3, 16 kB EEPROM, 400 ns 5-Pin TSOT-23 Serial-I2C
- RS Stock No.:
- 781-4705
- Mfr. Part No.:
- CAT24AA16TDI-GT3
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-4705
- Mfr. Part No.:
- CAT24AA16TDI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 16 kB | |
| Product Type | EEPROM | |
| Maximum Random Access Time | 400 ns | |
| Pin Count | 5 | |
| Package Type | TSOT-23 | |
| Interface Type | Serial-I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 2048 | |
| Organisation | 2K x 8 bit | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 16 kB | ||
Product Type EEPROM | ||
Maximum Random Access Time 400 ns | ||
Pin Count 5 | ||
Package Type TSOT-23 | ||
Interface Type Serial-I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 2048 | ||
Organisation 2K x 8 bit | ||
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24AA16TDI-GT3 400 ns 5-Pin TSOT-23 Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C64WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C32YI-GT3 400 ns 8-Pin TSSOP Serial-I2C
- onsemi CAT24C32WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C512YI-GT3 400 ns 8-Pin TSSOP Serial-I2C
- onsemi CAT24C512WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16BHT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
