onsemi CAT24C04HU4I-GT3, 4 kB EEPROM, 900 ns 8-Pin UDFN Serial-I2C
- RS Stock No.:
- 781-4724
- Mfr. Part No.:
- CAT24C04HU4I-GT3
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.377 | €3.77 | - |
| 100 - 240 | €0.325 | €3.25 | 13% |
| 250 + | €0.282 | €2.82 | 25% |
*price indicative
- RS Stock No.:
- 781-4724
- Mfr. Part No.:
- CAT24C04HU4I-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.05mm | |
| Series | CAT24Cxx | |
| Height | 550μm | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 512 | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.05mm | ||
Series CAT24Cxx | ||
Height 550μm | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 512 | ||
Maximum Random Access Time 900ns | ||
Data Retention 100year | ||
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24C04HU4I-GT3 900 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C16HU4I-GT3 1000 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C512HU5IGT3 400 ns 8-Pin UDFN Serial-I2C
- Microchip 24CW1280T-I/MUY 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- onsemi CAT24C04YI-GT3 900 ns 8-Pin TSSOP I2C
- onsemi CAT24C04WI-GT3 900 ns 8-Pin SOIC 2 Wire I2C
- Microchip 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
