onsemi CAT93C56XI, 2kbit EEPROM Memory 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 781-4982P
- Mfr. Part No.:
- CAT93C56XI
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-4982P
- Mfr. Part No.:
- CAT93C56XI
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 2kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5.38 x 5.33 x 1.78mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 2kbit | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 5.38 x 5.33 x 1.78mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 256 | ||
Related links
- STMicroelectronics M24C02-WMN6P 900ns 8-Pin SOIC Serial-I2C
- Microchip 24LC02BH-I/P 3500ns 8-Pin PDIP Serial-2 Wire
- onsemi 250 ns 8-Pin SOIC Serial-Microwire
- onsemi 150 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WBN6P 200ns 8-Pin PDIP Serial-Microwire
- onsemi CAT93C86VI-GT3 150 ns 8-Pin SOIC Serial-Microwire
- onsemi CAT93C66VI-GT3 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 25AA020A-I/P 50ns 8-Pin PDIP SPI
