Microchip 24LC256-E/MS, 256 kB Serial EEPROM, 1000 ns 8-Pin MSOP Serial-I2C

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.90

(exc. VAT)

€13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.09€10.90-
30 +€1.058€10.582%

*price indicative

Packaging Options:
RS Stock No.:
823-0735
Mfr. Part No.:
24LC256-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

32K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

24LC256

Length

3mm

Width

3mm

Height

850μm

Maximum Random Access Time

1000ns

Supply Current

3mA

Number of Words

32

Data Retention

200year

Automotive Standard

AEC-Q100

24AA256/24FC256/24LC256 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy