Microchip 25LC128-E/SN, 128kbit EEPROM Memory, 160ns 8-Pin SOIC Serial-SPI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-1013
Mfr. Part No.:
25LC128-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16384 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

16384

Maximum Random Access Time

160ns

Data Retention

200yr

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy