STMicroelectronics M24SR16-YDW6T/2, 16 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 829-6971
- Mfr. Part No.:
- M24SR16-YDW6T/2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- Plus 960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.286 | €6.43 |
| 50 - 245 | €1.046 | €5.23 |
| 250 - 495 | €0.798 | €3.99 |
| 500 + | €0.708 | €3.54 |
*price indicative
- RS Stock No.:
- 829-6971
- Mfr. Part No.:
- M24SR16-YDW6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2048 x 8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 169mm | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100mA | |
| Number of Words | 2048 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2048 x 8 bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 169mm | ||
Length 3.1mm | ||
Height 1.2mm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100mA | ||
Number of Words 2048 | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24SR16-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR16-YMN6T/2 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C16-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR16E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
