STMicroelectronics M95040-WMN6TP, 4 kB, 20 ns 8-Pin SOIC Serial-SPI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-2368
Mfr. Part No.:
M95040-WMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

4 kB

Maximum Random Access Time

20 ns

Pin Count

8

Package Type

SOIC

Interface Type

Serial-SPI

Automotive Standard

AEC-Q100

Data Retention

200 year

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Bits per Word

8

Number of Words

512

Organisation

512 x 8 bit

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy