Festo, 8082392 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 200 mm, 600N
- RS Stock No.:
- 194-274
- Mfr. Part No.:
- ELCC-TB-KF-70-200-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,623.26
(exc. VAT)
€3,226.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,623.26 |
*price indicative
- RS Stock No.:
- 194-274
- Mfr. Part No.:
- ELCC-TB-KF-70-200-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 600N | |
| Model Number | 8082392 | |
| Stroke Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 600N | ||
Model Number 8082392 | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- DE
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connector Type - ELCC-TB-KF-70-200-0H-P0-CR, Numeric Part Number:8082392
This electrical linear actuator is designed to provide controlled linear motion within automated production environments, particularly where lithium-ion battery assembly is performed. It connects directly via a plug at one end and an M12 x 1 Interface at the other, enabling straightforward integration into machine control systems. The unit fulfils cleanroom performance parameters and meets environmental material limits relevant to sensitive manufacturing processes.
Features and Benefits:
• RoHS conformity reduces hazardous substance risk for assembly environments
• Complies with ISO14644-1 supporting cleanroom installation
• Plug to M12x1 connection simplifies signal and power wiring
• Engineered for lithium-ion battery production applications
• Compact format suited to integration in automation tooling
• Manufacturer-backed designation ensures component traceability
• Complies with ISO14644-1 supporting cleanroom installation
• Plug to M12x1 connection simplifies signal and power wiring
• Engineered for lithium-ion battery production applications
• Compact format suited to integration in automation tooling
• Manufacturer-backed designation ensures component traceability
Applications
• Suitable for positioning tasks in lithium-ion cell assembly lines
• Ideal for end-of-line inspection stations in battery manufacturing
• Used with automated handling systems in cleanroom zones
• Can be used for precision pick-and-place within electronics production
• Ideal for end-of-line inspection stations in battery manufacturing
• Used with automated handling systems in cleanroom zones
• Can be used for precision pick-and-place within electronics production
What connection types does it provide for machine integration?
It features a standard plug at one end and an M12 x 1 Interface at the other to accommodate common industrial cabling and sensor networks.
Is it appropriate for use in controlled-atmosphere production areas?
Yes, it aligns with criteria used to certify equipment for cleanroom classification under ISO14644-1, making it suitable for controlled environments.
Which manufacturing process is this actuator optimised for?
It is optimised for operations in lithium-ion battery production, where controlled linear motion and adherence to material restrictions are required.
How does material compliance affect selection for electronics assembly?
RoHS adherence restricts certain hazardous substances, reducing contamination risk and aiding conformity with electronics industry material policies.
