Festo, 8082393 Electrical Linear Actuator, Stroke Length: 300 mm, 600N
- RS Stock No.:
- 195-294
- Mfr. Part No.:
- ELCC-TB-KF-70-300-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,705.24
(exc. VAT)
€3,327.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,705.24 |
*price indicative
- RS Stock No.:
- 195-294
- Mfr. Part No.:
- ELCC-TB-KF-70-300-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 600N | |
| Stroke Length | 300mm | |
| Model Number | 8082393 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 600N | ||
Stroke Length 300mm | ||
Model Number 8082393 | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis represents a pinnacle of engineering, designed to excel in demanding mechanical applications. Its robust construction ensures reliability, while the anodised wrought aluminium alloy components deliver impressive strength with minimal weight.
A low lubrication interval of 1000 km supports reduced maintenance requirements
Additional weights and moving mass are carefully calculated to optimise balance and performance
Materials are sourced with RoHS compliance reflecting a commitment to environmental responsibility
