Festo, 8082388 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 500 mm, 300N

Subtotal (1 unit)*

€2,565.89

(exc. VAT)

€3,156.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,565.89

*price indicative

RS Stock No.:
195-291
Mfr. Part No.:
ELCC-TB-KF-60-500-0H-P0-CR
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Connection Type A

Plug

Connection Type B

M12 x 1

Standards/Approvals

RoHS, ISO 14644-1

Stroke Length

500mm

Maximum Load

300N

Model Number

8082388

COO (Country of Origin):
DE

Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connection Type - ELCC-TB-KF-60-500-0H-P0-CR, Numeric Part Number:8082388


This electrical linear actuator is a Compact electromechanical device designed to deliver precise linear motion within automated production environments. It is configured for integration via a plug and an M12 x 1 connection and is intended for use in lithium‑ion battery production and similar controlled manufacturing processes. The actuator meets relevant cleanroom and hazardous‑material handling standards, making it suitable for installations where particulate control and material restrictions are required.

Features and Benefits:


• 500mm stroke provides extended linear travel for assembly tasks
• M12 x 1 connection enables standard industrial cabling compatibility
• Plug connection type simplifies electrical interfacing on machines
• Conforms to RoHS, reducing restricted‑substance risk in electronics
• Complies with ISO 14644‑1, supporting cleanroom installation requirements

Applications


• Suitable for precise electrode stacking in battery assembly lines
• Ideal for pick‑and‑place operations in cleanroom manufacturing
• Used for actuator‑driven tooling in electronics production cells
• Can be used for automated inspection positioning in battery plants

What electrical connection options exist for factory integration?


It offers a plug Interface on one end and an M12 x 1 threaded connector on the other to match common automation wiring standards.

Which production environments is it designed to operate within?


The unit is intended for lithium‑ion battery production and other processes requiring controlled‑particle environments in line with cleanroom practices.

Are there regulatory or cleanliness standards relevant to installation?


The actuator is compliant with RoHS restrictions on hazardous substances and aligns with ISO 14644‑1 cleanroom cleanliness classification requirements.

How does it support modular automation systems?


Its Compact form and standard connectors allow straightforward mechanical and electrical integration into modular production equipment and assembly stations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy