Festo ELGT, 8124500 Electrical Linear Actuator, 1m/s, 500 mm
- RS Stock No.:
- 194-285
- Mfr. Part No.:
- ELGT-BS-120-500-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,918.38
(exc. VAT)
€3,589.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,918.38 |
*price indicative
- RS Stock No.:
- 194-285
- Mfr. Part No.:
- ELGT-BS-120-500-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 146441, RoHS, VDMA464 | |
| Model Number | 8124500 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 146441, RoHS, VDMA464 | ||
Model Number 8124500 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electrical Linear Actuator, 500mm Stroke Length, 100% Duty Cycle - ELGT-BS-120-500-20P, Numeric Part Number:8124500
This electrical linear actuator converts rotary motor motion into linear travel for automation tasks in controlled environments. It combines guided linear motion with an electrical drive suitable for continuous operation and supports both servo and stepper motor technologies for precise positional control.
Features and Benefits:
• 100% duty cycle enabling continuous operation without rest
• Ball-bearing guide ensuring low-friction, precise linear guidance
• 500mm stroke length delivering substantial linear travel capacity
• Maximum speed 1 m/s permitting Rapid linear positioning
• Rated for ambient up to 50°C allowing warm operating conditions
• IP20 enclosure protecting internal mechanics in indoor settings
• Ball-bearing guide ensuring low-friction, precise linear guidance
• 500mm stroke length delivering substantial linear travel capacity
• Maximum speed 1 m/s permitting Rapid linear positioning
• Rated for ambient up to 50°C allowing warm operating conditions
• IP20 enclosure protecting internal mechanics in indoor settings
Applications
• Suitable for cleanroom material handling in accordance with cleanroom protocols
• Ideal for pick-and-place automation requiring precise linear motion
• Used for test rigs where repeatable, high-duty actuation is required
• Can be used for laboratory automation needing Compact linear drives
• Used with servo or stepper drives in machine tool auxiliary axes
• Ideal for pick-and-place automation requiring precise linear motion
• Used for test rigs where repeatable, high-duty actuation is required
• Can be used for laboratory automation needing Compact linear drives
• Used with servo or stepper drives in machine tool auxiliary axes
Which motor technologies can be fitted for position control?
It accepts either servo or stepper motors, allowing closed-loop control or open-loop step control depending on motion profile requirements.
What environmental protection does it offer for indoor installations?
The unit has an IP20 rating, which protects against solid objects larger than 12mm but requires installation in dust-controlled indoor enclosures.
How does the guide type affect long-term accuracy?
The ball-bearing guide minimises friction and wear, maintaining repeatable linear accuracy over extended duty cycles.
Can this actuator be used in temperature-challenging locations?
Operation is specified up to 50°C, so it is suitable for applications that remain within that maximum ambient temperature.
