Festo ELGT, 8124431 Electrical Linear Actuator, 1m/s, 700 mm
- RS Stock No.:
- 195-092
- Mfr. Part No.:
- ELGT-BS-90-700-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,825.28
(exc. VAT)
€2,245.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,825.28 |
*price indicative
- RS Stock No.:
- 195-092
- Mfr. Part No.:
- ELGT-BS-90-700-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 700mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA464, ISO 146441 | |
| Model Number | 8124431 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 700mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA464, ISO 146441 | ||
Model Number 8124431 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis offers exceptional precision and reliability, perfect for demanding automation tasks. With a generous working stroke of 700 mm and a unique ball screw design, this product ensures smooth and efficient movement across various applications.
Maximises efficiency with a continuous feed force of 810 N
Boasts an exceptional duty cycle of 100% for relentless operation
Compatible with a variety of applications through optional mounting positions
