Festo ELGT, 8124537 Electrical Linear Actuator, 1m/s, 900 mm
- RS Stock No.:
- 194-734
- Mfr. Part No.:
- ELGT-BS-160-900-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,678.38
(exc. VAT)
€4,524.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,678.38 |
*price indicative
- RS Stock No.:
- 194-734
- Mfr. Part No.:
- ELGT-BS-160-900-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 900mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO 146441, VDMA464 | |
| Model Number | 8124537 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 900mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO 146441, VDMA464 | ||
Model Number 8124537 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is a sophisticated solution designed for precision motion control. Engineered with a robust ball screw mechanism, it offers an impressive working stroke of 900 mm, catering to various industrial applications.
Offers various moment tolerances ensuring adaptability to different load conditions
Constructed from RoHS compliant materials for environmentally responsible operation
Utilises advanced materials including anodised aluminium and steel components to ensure durability
