Festo ELGT, 8124506 Electrical Linear Actuator, 1m/s, 800 mm
- RS Stock No.:
- 195-306
- Mfr. Part No.:
- ELGT-BS-120-800-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,156.12
(exc. VAT)
€3,882.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,156.12 |
*price indicative
- RS Stock No.:
- 195-306
- Mfr. Part No.:
- ELGT-BS-120-800-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 146441, RoHS, VDMA464 | |
| Model Number | 8124506 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 146441, RoHS, VDMA464 | ||
Model Number 8124506 | ||
- COO (Country of Origin):
- CN
The Festo Screw axis is designed for high precision and reliable performance in demanding applications. Tailored for electromechanical linear movement, it seamlessly integrates with both stepper and servo motors to fulfil varied operational requirements.
Compatible with a variety of motors to cater to specific project needs
Constructed with materials compliant with RoHS regulations for safe use
Engineered to withstand significant force making it ideal for demanding applications
