Festo, 5428869 Electrical Linear Actuator, Stroke Length: 50 mm, 30kg

Subtotal (1 unit)*

€497.88

(exc. VAT)

€612.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€497.88

*price indicative

RS Stock No.:
194-511
Mfr. Part No.:
EPCC-BS-45-50-10P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

30kg

Stroke Length

50mm

Model Number

5428869

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 50mm Maximum Stroke Length, 450N Maximum Lifting Force - EPCC-BS-45-50-10P-A, Numeric Part Number:5428869


This electric linear actuator is a robust stepper motor linear actuator designed for high-performance applications. With a maximum stroke length of 50mm and the ability to handle loads of up to 30 kg, this actuator ensures efficient movement in automation tasks. It features a compact size of 45mm, allows optional mounting positions, and operates within an ambient temperature range of 0 °C to 60 °C.

Features & Benefits


• 100% duty cycle supporting continuous operation

• Maximum force lifting capability of 450N enhances productivity

• High-speed linear actuator achieves speeds of 600mm/s

• Servo motor and stepper motor combination for precision movement

• IP40 actuator performance safeguards against dust ingress

• Lifetime lubrication reduces maintenance needs significantly

Applications


• Utilised in precise positioning systems in manufacturing

• Employed in automation solutions for electronic component handling

• Incorporated in machinery for lifting heavy loads in production lines

• Ideal for use in cleanroom environments for sensitive processes

What is the maximum speed at which this actuator operates?


The actuator reaches a maximum speed of 600mm/s when no load is applied, allowing for rapid movements in automation setups.

How is the performance affected by different load conditions?


With a maximum load of 30 kg for vertical applications, the actuator maintains efficient performance while providing a maximum lifting force of 450N, ensuring reliable operation under various conditions.

What is the significance of the actuator being IP40 rated?


The IP40 rating indicates that the actuator offers protection against solid objects larger than 1mm, making it suitable for environments where dust may be present, although it is not waterproof.

Can this actuator handle high acceleration rates?


Yes, it can achieve a maximum acceleration of 15 m/s², making it well-suited for applications requiring quick positional adjustments and dynamic movement.

What materials are used in the construction of this actuator?


The housing is made from smooth anodised material, while the piston rod is crafted from high-alloy stainless steel, ensuring durability and corrosion resistance in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy