Festo, 5428873 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 150 mm, 30kg
- RS Stock No.:
- 194-597
- Mfr. Part No.:
- EPCC-BS-45-150-10P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€520.87
(exc. VAT)
€640.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.87 |
*price indicative
- RS Stock No.:
- 194-597
- Mfr. Part No.:
- EPCC-BS-45-150-10P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 30kg | |
| Stroke Length | 150mm | |
| Model Number | 5428873 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 30kg | ||
Stroke Length 150mm | ||
Model Number 5428873 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connection Type - EPCC-BS-45-150-10P-A, Numeric Part Number:5428873
This electrical linear actuator is a compact, motor-driven device designed to provide controlled linear motion within automated production environments. It is configured for integration via a plug and a threaded M12 x1 connector, and it is intended for use in lithium‑ion battery production where cleanroom standards may apply.
Features and Benefits:
• Plug connection simplifies wiring and reduces installation time
• M12 x1 Interface ensures secure electrical coupling
• Conforms to RoHS enabling reduced hazardous substance content
• Meets ISO 14644-1 permitting deployment in cleanroom environments
• Built for precise linear positioning in assembly processes
• M12 x1 Interface ensures secure electrical coupling
• Conforms to RoHS enabling reduced hazardous substance content
• Meets ISO 14644-1 permitting deployment in cleanroom environments
• Built for precise linear positioning in assembly processes
Applications
• Suitable for precision handling in lithium‑ion battery production lines
• Ideal for pick‑and‑place operations in battery cell assembly
• Used for controlled dosing and alignment in electrode manufacturing
• Can be used for automated testing rigs in battery quality control
• Ideal for pick‑and‑place operations in battery cell assembly
• Used for controlled dosing and alignment in electrode manufacturing
• Can be used for automated testing rigs in battery quality control
What electrical connection options are provided for integration?
It uses a plug‑type electrical connection on one end and a female M12 x1 threaded Interface on the other for signal and power cabling.
Is the actuator appropriate for controlled‑environment facilities?
Yes, it meets ISO 14644-1 criteria relevant to cleanroom deployment and is specified for use in battery production environments.
Does the product meet environmental substance regulations?
The unit complies with RoHS requirements limiting certain hazardous materials in its construction.
Which industries is this device intended to serve?
It is intended for automation, electronics and battery manufacturing sectors, particularly where compact, precision linear actuation is required.
