Festo, 5428877 Electrical Linear Actuator, Stroke Length: 300 mm, 450N
- RS Stock No.:
- 195-367
- Mfr. Part No.:
- EPCC-BS-45-300-10P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€555.37
(exc. VAT)
€683.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.37 |
*price indicative
- RS Stock No.:
- 195-367
- Mfr. Part No.:
- EPCC-BS-45-300-10P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 300mm | |
| Maximum Load | 450N | |
| Model Number | 5428877 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 300mm | ||
Maximum Load 450N | ||
Model Number 5428877 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-45-300-10P-A, Numeric Part Number: 5428877
This electric linear actuator is designed for high precision and efficiency in various automation applications. Featuring a stepper motor, it provides a robust solution with a maximum stroke length of 300mm. Capable of handling a maximum load of 60kg, this actuator meets the stringent demands of industrial use while ensuring a high-speed performance of up to 600mm/s without load. With an IP rating of IP40, it is suitable for environments where dust and moisture are minimal.
Features & Benefits
• High-speed operation ensures swift movement for productivity
• Capable of handling maximum loads up to 60kg for heavy-duty needs
• Designed with a duty cycle of 100% for continuous operation
• Versatile use in both servo motor and stepper motor setups
• Capable of handling maximum loads up to 60kg for heavy-duty needs
• Designed with a duty cycle of 100% for continuous operation
• Versatile use in both servo motor and stepper motor setups
Applications
• Utilised in automated packaging systems for efficient product handling
• Integrated within robotic arms for precision movements
• Used in material handling systems to transport heavy items
• Effective in CNC machines for accurate linear positioning
• Integrated within robotic arms for precision movements
• Used in material handling systems to transport heavy items
• Effective in CNC machines for accurate linear positioning
What type of motor technology does it use, and how does it improve performance?
The actuator uses stepper motor technology, allowing for precise control and accuracy at every step, enhancing its overall performance in applications requiring meticulous positioning.
What is the significance of the actuator's IP40 rating, and what does it cover?
The IP40 rating indicates protection against dust ingress, ensuring that the actuator operates effectively in clean environments, though it may not be fully waterproof.
How does the maximum stroke length impact its usability in different applications?
A maximum stroke length of 300mm allows for flexible installation in various setups, enabling substantial movement without the need for multiple units for longer distances.
