Festo, 5428875 Electrical Linear Actuator, Stroke Length: 200 mm, 450N

Subtotal (1 unit)*

€532.36

(exc. VAT)

€654.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€532.36

*price indicative

RS Stock No.:
196-339
Mfr. Part No.:
EPCC-BS-45-200-10P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

450N

Model Number

5428875

Stroke Length

200mm

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-45-200-10P-A, Numeric Part Number: 5428875


This electric linear actuator is a stepper motor-driven solution suitable for various automation applications. With a maximum stroke length of 200mm, it accommodates loads of up to 60kg, ensuring robust performance in demanding environments. This actuator is part of an efficient series designed for industrial use, offering exceptional speed and reliability for tasks requiring precision and consistency.

Features & Benefits


• High-speed capability with a maximum no-load speed of 600mm/s
• Designed for heavy loads with a maximum capacity of 60kg
• Utilises stepper and servo motor technologies for precise control
• Enhanced performance with the EPCC series optimising automation tasks

Applications


• Ideal for positioning systems requiring Rapid movement
• Utilised in assembly lines for automated processes
• Suitable for robotics in material handling
• Implemented in CNC machines for precise control
• Can be used in manufacturing for automated inspections

How does the design accommodate continuous operation?


The 100% duty cycle ensures that the actuator can operate continuously without the risk of overheating, making it suitable for demanding industrial environments.

In which environments can the actuator be effectively used?


With its IP40 protection rating, it is suitable for various industrial environments where solid objects may pose a risk to equipment.

How does the maximum speed contribute to its effectiveness in automation?


The actuator can achieve speeds of up to 600mm/s without load, significantly enhancing efficiency in processes where quick response times are necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy