Festo ELGT, 8124534 Electrical Linear Actuator, 1m/s, 700 mm
- RS Stock No.:
- 194-731
- Mfr. Part No.:
- ELGT-BS-160-700-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,456.62
(exc. VAT)
€4,251.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,456.62 |
*price indicative
- RS Stock No.:
- 194-731
- Mfr. Part No.:
- ELGT-BS-160-700-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 700mm | |
| Maximum Speed | 1m/s | |
| Series | ELGT | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA464, RoHS, ISO 146441 | |
| Model Number | 8124534 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 700mm | ||
Maximum Speed 1m/s | ||
Series ELGT | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA464, RoHS, ISO 146441 | ||
Model Number 8124534 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electrical Linear Actuator, 700mm Stroke Length, 100% Duty Cycle - ELGT-BS-160-700-20P, Numeric Part Number: 8124534
This electrical linear actuator provides controlled linear motion for industrial systems, designed for continuous operation and high-speed actuation. It integrates guided sliding on a ball-bearing arrangement and is compatible with both servo and stepper motor drives, enabling precise positioning in factory automation, material handling and process equipment. The unit operates within a modest ambient temperature range and requires enclosure-rated installation due to its ingress protection.
Features and Benefits:
• 100% duty cycle enables continuous operation without downtime
• 1m/s maximum speed reduces cycle times in high-throughput systems
• Ball-bearing guide minimises friction for smooth travel
• IP20 protection suits clean indoor control cabinets
• Servo and stepper motor compatibility supports precise motion control
• 1m/s maximum speed reduces cycle times in high-throughput systems
• Ball-bearing guide minimises friction for smooth travel
• IP20 protection suits clean indoor control cabinets
• Servo and stepper motor compatibility supports precise motion control
Applications
• Suitable for high-throughput conveyor indexing systems
• Ideal for pick-and-place automation in controlled environments
• Used with machine tools for positioning and feed operations
• Can be used for test rigs requiring repeatable linear movement
• Used for material-handling slides inside electrical cabinets
• Ideal for pick-and-place automation in controlled environments
• Used with machine tools for positioning and feed operations
• Can be used for test rigs requiring repeatable linear movement
• Used for material-handling slides inside electrical cabinets
What motor technologies can be employed with this actuator?
It accepts both servo and stepper motor drives to provide closed-loop or open-loop position control depending on system requirements.
What bearing arrangement supports the sliding element?
A ball-bearing guided mechanism is used to reduce transmission losses and improve positional consistency over repeated cycles.
What environmental constraints affect installation?
The unit has IP20 ingress protection and is intended for indoor, clean locations with limited dust and no water exposure.
What is the permitted maximum operating temperature?
The actuator is rated for operation up to 50°C ambient without derating performance.
Which standards are noted for compatibility and material restrictions?
The device aligns with VDMA 464 and ISO 14644-1 standards and meets RoHS restrictions on hazardous substances.
