Festo, 8124523 Electrical Linear Actuator, Stroke Length: 800 mm, 1575N
- RS Stock No.:
- 194-733
- Mfr. Part No.:
- ELGT-BS-160-800-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,567.52
(exc. VAT)
€4,388.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,567.52 |
*price indicative
- RS Stock No.:
- 194-733
- Mfr. Part No.:
- ELGT-BS-160-800-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1575N | |
| Stroke Length | 800mm | |
| Model Number | 8124523 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1575N | ||
Stroke Length 800mm | ||
Model Number 8124523 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed for precision and efficiency in motion control applications. With its robust construction and advanced ball screw technology, it provides exceptional performance for demanding tasks. The axis offers significant flexibility, accommodating various mounting positions and operational scenarios.
Maximises efficiency with a sophisticated feed constant mechanism
Ensures compliance with RoHS directives for environmentally conscious solutions
Offers exceptional acceleration and speed capabilities for versatile applications
Achieves precise repetition accuracy enhancing reliability
Provides various moment capacities for extensive load handling
