Festo, 8124524 Electrical Linear Actuator, Stroke Length: 900 mm, 1575N
- RS Stock No.:
- 195-988
- Mfr. Part No.:
- ELGT-BS-160-900-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,678.38
(exc. VAT)
€4,524.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,678.38 |
*price indicative
- RS Stock No.:
- 195-988
- Mfr. Part No.:
- ELGT-BS-160-900-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | No | |
| Stroke Length | 900mm | |
| Model Number | 8124524 | |
| Maximum Load | 1575N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals No | ||
Stroke Length 900mm | ||
Model Number 8124524 | ||
Maximum Load 1575N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis redefines precision and reliability for modern automation. With a robust design, it efficiently marries performance and versatility, making it ideal for diverse applications, including the manufacturing of Li-ion batteries.
Supports multiple motor types including stepper and servo motors enhancing compatibility
Provides advanced materials such as anodised aluminium for durability and reduced wear
Delivers cleanroom compatibility reaffirming its suitability for high tech manufacturing
Incorporates a recirculating ball bearing guide system for smooth operation
