Festo, 8124518 Electrical Linear Actuator, Stroke Length: 550 mm, 11370N
- RS Stock No.:
- 195-075
- Mfr. Part No.:
- ELGT-BS-160-550-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,290.34
(exc. VAT)
€4,047.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,290.34 |
*price indicative
- RS Stock No.:
- 195-075
- Mfr. Part No.:
- ELGT-BS-160-550-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 11370N | |
| Stroke Length | 550mm | |
| Model Number | 8124518 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 11370N | ||
Stroke Length 550mm | ||
Model Number 8124518 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed for precision and reliability, featuring a robust ball screw mechanism. Ideal for demanding applications, it boasts a working stroke of 550 mm and a versatile mounting position to suit various setups.
Designed to meet LABS conformity for sensitive environments
Fabricated with RoHS compliant materials for environmental safety
Maximises safety and longevity with robust protection rated at IP20
