Festo, 8124522 Electrical Linear Actuator, Stroke Length: 750 mm, 1575N
- RS Stock No.:
- 195-314
- Mfr. Part No.:
- ELGT-BS-160-750-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,512.06
(exc. VAT)
€4,319.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,512.06 |
*price indicative
- RS Stock No.:
- 195-314
- Mfr. Part No.:
- ELGT-BS-160-750-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1575N | |
| Stroke Length | 750mm | |
| Model Number | 8124522 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1575N | ||
Stroke Length 750mm | ||
Model Number 8124522 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for precision and efficiency, making it an ideal choice for applications requiring reliable motion control. With a robust design incorporating a ball screw mechanism, it offers a working stroke of 750 mm and exceptional performance in varied operating conditions.
Adapts easily to various applications with optional mounting positions
Designed to minimize wear and tear with robust guide rail and slide materials
Facilitates high speed operation with a maximum rotational speed of 3000 rpm
Demonstrates low dynamic and static deflection for enhanced structural integrity under load
